


YFZVFHTR13B | |
|---|---|
DigiKey Part Number | YFZVFHTR13BTR-ND - Tape & Reel (TR) YFZVFHTR13BCT-ND - Cut Tape (CT) YFZVFHTR13BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR13B |
Description | DIODE ZENER 12.88V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.88 V 500 mW ±2.56% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.56% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14960 € | 14,96 € |
| 500 | 0,11176 € | 55,88 € |
| 1.000 | 0,09955 € | 99,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08402 € | 252,06 € |
| 6.000 | 0,07618 € | 457,08 € |
| 9.000 | 0,07219 € | 649,71 € |
| 15.000 | 0,06769 € | 1.015,35 € |
| 21.000 | 0,06503 € | 1.365,63 € |
| 30.000 | 0,06245 € | 1.873,50 € |
| 75.000 | 0,05677 € | 4.257,75 € |
| 150.000 | 0,05594 € | 8.391,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

