


YFZVFHTR12B | |
|---|---|
DigiKey Part Number | YFZVFHTR12BTR-ND - Tape & Reel (TR) YFZVFHTR12BCT-ND - Cut Tape (CT) YFZVFHTR12BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR12B |
Description | DIODE ZENER 11.74V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.74 V 500 mW ±2.51% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.51% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 9 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,10106 € | 50,53 € |
| 1.000 | 0,09414 € | 94,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06478 € | 194,34 € |
| 6.000 | 0,06046 € | 362,76 € |
| 9.000 | 0,05614 € | 505,26 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

