Zener Diode 10.78 V 500 mW ±2.55% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10.78 V 500 mW ±2.55% Surface Mount
YDZVFHTR27

YFZVFHTR11B

DigiKey Part Number
YFZVFHTR11BTR-ND - Tape & Reel (TR)
YFZVFHTR11BCT-ND - Cut Tape (CT)
YFZVFHTR11BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR11B
Description
DIODE ZENER 10.78V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10.78 V 500 mW ±2.55% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR11B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.55%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 8 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08402 €252,06 €
6.0000,07618 €457,08 €
9.0000,07219 €649,71 €
15.0000,06769 €1.015,35 €
21.0000,06503 €1.365,63 €
30.0000,06245 €1.873,50 €
75.0000,05677 €4.257,75 €
150.0000,05594 €8.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08402 €
Unit Price with VAT:0,09998 €