Zener Diode 9.66 V 500 mW ±2.54% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.66 V 500 mW ±2.54% Surface Mount
YDZVFHTR27

YFZVFHTR10B

DigiKey Part Number
YFZVFHTR10BTR-ND - Tape & Reel (TR)
YFZVFHTR10BCT-ND - Cut Tape (CT)
YFZVFHTR10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR10B
Description
DIODE ZENER 9.66V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.66 V 500 mW ±2.54% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR10B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.54%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23700 €2,37 €
1000,13940 €13,94 €
5000,11176 €55,88 €
1.0000,09955 €99,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06455 €193,65 €
6.0000,06245 €374,70 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €