


YDZVFHTR24 | |
|---|---|
DigiKey Part Number | YDZVFHTR24TR-ND - Tape & Reel (TR) YDZVFHTR24CT-ND - Cut Tape (CT) YDZVFHTR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YDZVFHTR24 |
Description | DIODE ZENER 24V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YDZVFHTR24 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 17 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09310 € | 279,30 € |
| 6.000 | 0,08459 € | 507,54 € |
| 9.000 | 0,08025 € | 722,25 € |
| 15.000 | 0,07853 € | 1.177,95 € |
| Unit Price without VAT: | 0,09310 € |
|---|---|
| Unit Price with VAT: | 0,11079 € |

