


YDZVFHTR18 | |
|---|---|
DigiKey Part Number | YDZVFHTR18TR-ND - Tape & Reel (TR) YDZVFHTR18CT-ND - Cut Tape (CT) YDZVFHTR18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YDZVFHTR18 |
Description | DIODE ZENER 18V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YDZVFHTR18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 13 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06265 € | 187,95 € |
| 6.000 | 0,05652 € | 339,12 € |
| 9.000 | 0,05339 € | 480,51 € |
| 15.000 | 0,04987 € | 748,05 € |
| 21.000 | 0,04779 € | 1.003,59 € |
| 30.000 | 0,04576 € | 1.372,80 € |
| 75.000 | 0,04131 € | 3.098,25 € |
| 150.000 | 0,03873 € | 5.809,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

