


YDZVFHTR10 | |
|---|---|
DigiKey Part Number | YDZVFHTR10TR-ND - Tape & Reel (TR) YDZVFHTR10CT-ND - Cut Tape (CT) YDZVFHTR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YDZVFHTR10 |
Description | DIODE ZENER 10V 500MW TUMD2M |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YDZVFHTR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06948 € | 208,44 € |
| 6.000 | 0,06279 € | 376,74 € |
| 9.000 | 0,05937 € | 534,33 € |
| 15.000 | 0,05554 € | 833,10 € |
| 21.000 | 0,05327 € | 1.118,67 € |
| 30.000 | 0,05106 € | 1.531,80 € |
| 75.000 | 0,04621 € | 3.465,75 € |
| 150.000 | 0,04411 € | 6.616,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

