
VT6T11T2R | |
|---|---|
DigiKey Part Number | VT6T11T2RTR-ND - Tape & Reel (TR) VT6T11T2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VT6T11T2R |
Description | TRANS 2PNP DUAL 20V 200MA VMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 200mA 350MHz 150mW Surface Mount VMT6 |
Datasheet | Datasheet |
EDA/CAD Models | VT6T11T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 2V |
Manufacturer Rohm Semiconductor | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 350MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package VMT6 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR522MT2L | Rohm Semiconductor | 7.902 | 2SAR522MT2LCT-ND | 0,25000 € | Similar |
| EMT51T2R | Rohm Semiconductor | 8.000 | EMT51T2RCT-ND | 0,06076 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19130 € | 19,13 € |
| 500 | 0,14394 € | 71,97 € |
| 1.000 | 0,12865 € | 128,65 € |
| 2.000 | 0,11577 € | 231,54 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

