Similar

VT6M1T2CR | |
|---|---|
DigiKey Part Number | VT6M1T2CRTR-ND - Tape & Reel (TR) VT6M1T2CRCT-ND - Cut Tape (CT) VT6M1T2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT6M1T2CR |
Description | MOSFET N/P-CH 20V 0.1A VMT6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 100mA 120mW Surface Mount VMT6 |
Datasheet | Datasheet |
EDA/CAD Models | VT6M1T2CR Models |
Category | Rds On (Max) @ Id, Vgs 3.5Ohm @ 100mA, 4.5V |
Manufacturer Rohm Semiconductor | Vgs(th) (Max) @ Id 1V @ 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7.1pF @ 10V |
Part Status Obsolete | Power - Max 120mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.2V Drive | Package / Case 6-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package VMT6 |
Current - Continuous Drain (Id) @ 25°C 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM6M2T2R | Rohm Semiconductor | 58.578 | EM6M2T2RCT-ND | 0,72000 € | Similar |
| RUM001L02T2CL | Rohm Semiconductor | 11.026 | RUM001L02T2CLCT-ND | 0,27000 € | Similar |



