Similar
Similar
Similar
Similar

VDZT2R8.2B | |
|---|---|
DigiKey Part Number | VDZT2R8.2BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDZT2R8.2B |
Description | DIODE ZENER 8.2V 100MW VMD2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 100 mW ±2% Surface Mount VMD2 |
Datasheet | Datasheet |
EDA/CAD Models | VDZT2R8.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMD2 | |
Base Product Number |




