VDZT2R6.8B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 20.260
Unit Price: 0,21000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03492 €
Datasheet
Zener Diode 6.8 V 100 mW ±2% Surface Mount VMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDZT2R6.8B

DigiKey Part Number
VDZT2R6.8BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VDZT2R6.8B
Description
DIODE ZENER 6.8V 100MW VMD2
Customer Reference
Detailed Description
Zener Diode 6.8 V 100 mW ±2% Surface Mount VMD2
Datasheet
 Datasheet
EDA/CAD Models
VDZT2R6.8B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
100 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes