Similar
Similar
Similar
Similar

VDZT2R4.3B | |
|---|---|
DigiKey Part Number | VDZT2R4.3BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDZT2R4.3B |
Description | DIODE ZENER 4.3V 100MW VMD2 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 100 mW ±3% Surface Mount VMD2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package VMD2 |
Power - Max 100 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDZVT2R4.3B | Rohm Semiconductor | 20.813 | CDZVT2R4.3BCT-ND | 0,20000 € | Similar |
| BZX585-B4V3,115 | Nexperia USA Inc. | 647 | 1727-BZX585-B4V3,115CT-ND | 0,20000 € | Similar |
| BZX585-B4V3,135 | Nexperia USA Inc. | 50.000 | BZX585-B4V3,135-ND | 0,07649 € | Similar |
| BZX884-B4V3,315 | Nexperia USA Inc. | 10.189 | 1727-5637-1-ND | 0,22000 € | Similar |




