Similar

VDZT2R33B | |
|---|---|
DigiKey Part Number | VDZT2R33BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDZT2R33B |
Description | DIODE ZENER 33V 100MW VMD2 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 100 mW ±3% Surface Mount VMD2 |
Datasheet | Datasheet |
EDA/CAD Models | VDZT2R33B Models |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package VMD2 |
Power - Max 100 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDZVT2R33B | Rohm Semiconductor | 7.403 | CDZVT2R33BCT-ND | 0,20000 € | Similar |


