VDZT2R2.0B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 28.610
Unit Price: 0,13000 €
Datasheet
Zener Diode 2 V 100 mW Surface Mount VMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDZT2R2.0B

DigiKey Part Number
VDZT2R2.0B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VDZT2R2.0B
Description
DIODE ZENER 2V 100MW VMD2
Customer Reference
Detailed Description
Zener Diode 2 V 100 mW Surface Mount VMD2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
100 mW
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes