Mosfet Array 60V 3.5A (Ta), 2.5A (Ta) 2W (Ta) Surface Mount HUML2020L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT6MC5TCR

DigiKey Part Number
846-UT6MC5TCRTR-ND - Tape & Reel (TR)
846-UT6MC5TCRCT-ND - Cut Tape (CT)
846-UT6MC5TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UT6MC5TCR
Description
MOSFET 60V 3.5A HUML2020L8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 3.5A (Ta), 2.5A (Ta) 2W (Ta) Surface Mount HUML2020L8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
-
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3.5A (Ta), 2.5A (Ta)
Rds On (Max) @ Id, Vgs
95mOhm @ 3.5A, 10V, 280mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-PowerUDFN
Supplier Device Package
HUML2020L8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,63900 €6,39 €
1000,42010 €42,01 €
5000,32602 €163,01 €
1.0000,29575 €295,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25728 €771,84 €
6.0000,23791 €1.427,46 €
9.0000,22805 €2.052,45 €
15.0000,21838 €3.275,70 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €