
UT6K3TCR1 | |
|---|---|
DigiKey Part Number | 846-UT6K3TCR1TR-ND - Tape & Reel (TR) 846-UT6K3TCR1CT-ND - Cut Tape (CT) 846-UT6K3TCR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6K3TCR1 |
Description | MOSFET 2N-CH 30V 5.5A HUML2020L8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.5A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 450pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | HUML2020L8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,46270 € | 46,27 € |
| 500 | 0,36052 € | 180,26 € |
| 1.000 | 0,32762 € | 327,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28583 € | 857,49 € |
| 6.000 | 0,26479 € | 1.588,74 € |
| 9.000 | 0,25407 € | 2.286,63 € |
| 15.000 | 0,24742 € | 3.711,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

