
USBDEVKIT-LIGHT | |
|---|---|
DigiKey Part Number | USBDEVKIT-LIGHT-ND |
Manufacturer | |
Manufacturer Product Number | USBDEVKIT-LIGHT |
Description | ACCELEROMETER EVAL BOARD |
Customer Reference | |
Detailed Description | - Accelerometer Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number | - |

