
US6X8TR | |
|---|---|
DigiKey Part Number | US6X8TR-ND - Tape & Reel (TR) US6X8CT-ND - Cut Tape (CT) US6X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6X8TR |
Description | TRANS 2NPN DUAL 30V 1A TUMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 1A 320MHz 400mW Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6X8TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 400mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,33280 € | 33,28 € |
| 500 | 0,25598 € | 127,99 € |
| 1.000 | 0,23121 € | 231,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19975 € | 599,25 € |
| 6.000 | 0,18390 € | 1.103,40 € |
| 9.000 | 0,17583 € | 1.582,47 € |
| 15.000 | 0,16676 € | 2.501,40 € |
| 21.000 | 0,16139 € | 3.389,19 € |
| 30.000 | 0,16136 € | 4.840,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |




