
US6M2GTR | |
|---|---|
DigiKey Part Number | US6M2GTR-ND - Tape & Reel (TR) US6M2GCT-ND - Cut Tape (CT) US6M2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6M2GTR |
Description | MOSFET N/P-CH 30V/20V 1.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 1.5A, 1A 1W Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6M2GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A, 1A | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 1.5A, 4.5V, 390mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA, 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 4.5V, 2.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 80pF @ 10V, 150pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22282 € | 668,46 € |
| 6.000 | 0,20553 € | 1.233,18 € |
| 9.000 | 0,19673 € | 1.770,57 € |
| 15.000 | 0,18683 € | 2.802,45 € |
| 21.000 | 0,18395 € | 3.862,95 € |
| Unit Price without VAT: | 0,22282 € |
|---|---|
| Unit Price with VAT: | 0,26516 € |

