
US6K2TR | |
|---|---|
DigiKey Part Number | US6K2TR-ND - Tape & Reel (TR) US6K2CT-ND - Cut Tape (CT) US6K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6K2TR |
Description | MOSFET 2N-CH 30V 1.4A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.4A 1W Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6K2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.4A | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 70pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54800 € | 5,48 € |
| 100 | 0,35800 € | 35,80 € |
| 500 | 0,27616 € | 138,08 € |
| 1.000 | 0,24979 € | 249,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21626 € | 648,78 € |
| 6.000 | 0,19939 € | 1.196,34 € |
| 9.000 | 0,19079 € | 1.717,11 € |
| 15.000 | 0,18112 € | 2.716,80 € |
| 21.000 | 0,17750 € | 3.727,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

