
UMZ8.2TFHT106 | |
|---|---|
DigiKey Part Number | 846-UMZ8.2TFHT106TR-ND - Tape & Reel (TR) 846-UMZ8.2TFHT106CT-ND - Cut Tape (CT) 846-UMZ8.2TFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ8.2TFHT106 |
Description | DIODE ZENER ARRAY 8.2V UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 8.2 V 200 mW ±5.37% UMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 8.2 V | |
Tolerance | ±5.37% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,31450 € | 31,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17284 € | 518,52 € |
| 6.000 | 0,15873 € | 952,38 € |
| 9.000 | 0,15154 € | 1.363,86 € |
| 15.000 | 0,14346 € | 2.151,90 € |
| 21.000 | 0,13867 € | 2.912,07 € |
| 30.000 | 0,13554 € | 4.066,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

