Similar

UMZ7NTR | |
|---|---|
DigiKey Part Number | UMZ7NTR-ND - Tape & Reel (TR) UMZ7NCT-ND - Cut Tape (CT) UMZ7NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ7NTR |
Description | TRANS NPN/PNP 12V 500MA UMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 12V 500mA 320MHz, 260MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ7NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150mW | |
Frequency - Transition | 320MHz, 260MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12025 € | 360,75 € |
| 6.000 | 0,10972 € | 658,32 € |
| 9.000 | 0,10436 € | 939,24 € |
| 15.000 | 0,09833 € | 1.474,95 € |
| 21.000 | 0,09476 € | 1.989,96 € |
| 30.000 | 0,09129 € | 2.738,70 € |
| 75.000 | 0,08714 € | 6.535,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


