Similar

UMZ6.8KFHTL | |
|---|---|
DigiKey Part Number | UMZ6.8KFHTLTR-ND - Tape & Reel (TR) UMZ6.8KFHTLCT-ND - Cut Tape (CT) UMZ6.8KFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ6.8KFHTL |
Description | DIODE ZENER ARRAY 6.79V UMD4 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 6.79 V 200 mW ±2.06% UMD4 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Manufacturer Rohm Semiconductor | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6.79 V | Package / Case SC-82A, SOT-343 |
Tolerance ±2.06% | Supplier Device Package UMD4 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVFHT2R6.8B | Rohm Semiconductor | 39.990 | EDZVFHT2R6.8BCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05637 € | 169,11 € |
| 6.000 | 0,05077 € | 304,62 € |
| 9.000 | 0,04791 € | 431,19 € |
| 15.000 | 0,04470 € | 670,50 € |
| 21.000 | 0,04279 € | 898,59 € |
| 30.000 | 0,04094 € | 1.228,20 € |
| 75.000 | 0,03688 € | 2.766,00 € |
| 150.000 | 0,03437 € | 5.155,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


