Similar

UMZ5.6KFHTL | |
|---|---|
DigiKey Part Number | UMZ5.6KFHTLTR-ND - Tape & Reel (TR) UMZ5.6KFHTLCT-ND - Cut Tape (CT) UMZ5.6KFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ5.6KFHTL |
Description | DIODE ZENER ARRAY 5.61V UMD4 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 5.61 V 200 mW ±2.14% UMD4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 5.61 V | |
Tolerance | ±2.14% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | UMD4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05707 € | 171,21 € |
| 6.000 | 0,05140 € | 308,40 € |
| 9.000 | 0,04851 € | 436,59 € |
| 15.000 | 0,04526 € | 678,90 € |
| 21.000 | 0,04333 € | 909,93 € |
| 30.000 | 0,04146 € | 1.243,80 € |
| 75.000 | 0,03734 € | 2.800,50 € |
| 150.000 | 0,03480 € | 5.220,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


