
UMZ5.1NFHT106 | |
|---|---|
DigiKey Part Number | 846-UMZ5.1NFHT106TR-ND - Tape & Reel (TR) 846-UMZ5.1NFHT106CT-ND - Cut Tape (CT) 846-UMZ5.1NFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ5.1NFHT106 |
Description | DIODE ZENER ARRAY 5.1V UMD3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 200 mW ±5.19% UMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5.19% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11417 € | 342,51 € |
| 6.000 | 0,10408 € | 624,48 € |
| 9.000 | 0,09894 € | 890,46 € |
| 15.000 | 0,09316 € | 1.397,40 € |
| 21.000 | 0,08974 € | 1.884,54 € |
| 30.000 | 0,08641 € | 2.592,30 € |
| 75.000 | 0,08176 € | 6.132,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

