
UMZ30NT106 | |
|---|---|
DigiKey Part Number | 846-UMZ30NT106TR-ND - Tape & Reel (TR) 846-UMZ30NT106CT-ND - Cut Tape (CT) 846-UMZ30NT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ30NT106 |
Description | DIODE ZENER ARRAY 30V UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 30 V 200 mW ±2.5% UMD3 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SC-70, SOT-323 |
Voltage - Zener (Nom) (Vz) 30 V | Supplier Device Package UMD3 |
Tolerance ±2.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,15166 € | 75,83 € |
| 1.000 | 0,13562 € | 135,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10669 € | 320,07 € |
| 6.000 | 0,09717 € | 583,02 € |
| 9.000 | 0,09293 € | 836,37 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

