
UMZ27NT106 | |
|---|---|
DigiKey Part Number | UMZ27NT106TR-ND - Tape & Reel (TR) UMZ27NT106CT-ND - Cut Tape (CT) UMZ27NT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ27NT106 |
Description | DIODE ZENER ARRAY 27V UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 200 mW UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ27NT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | - | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19730 € | 19,73 € |
| 500 | 0,14850 € | 74,25 € |
| 1.000 | 0,13273 € | 132,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11266 € | 337,98 € |
| 6.000 | 0,10254 € | 615,24 € |
| 9.000 | 0,09738 € | 876,42 € |
| 15.000 | 0,09159 € | 1.373,85 € |
| 21.000 | 0,08815 € | 1.851,15 € |
| 30.000 | 0,08482 € | 2.544,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

