
UMZ27NFHT106 | |
|---|---|
DigiKey Part Number | 846-UMZ27NFHT106TR-ND - Tape & Reel (TR) 846-UMZ27NFHT106CT-ND - Cut Tape (CT) 846-UMZ27NFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ27NFHT106 |
Description | DIODE ZENER ARRAY 27V UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 200 mW ±2.4% UMD3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Manufacturer Rohm Semiconductor | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 27 V | Package / Case SC-70, SOT-323 |
Tolerance ±2.4% | Supplier Device Package UMD3 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21190 € | 21,19 € |
| 500 | 0,15990 € | 79,95 € |
| 1.000 | 0,14311 € | 143,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12177 € | 365,31 € |
| 6.000 | 0,11101 € | 666,06 € |
| 9.000 | 0,10553 € | 949,77 € |
| 15.000 | 0,09936 € | 1.490,40 € |
| 21.000 | 0,09571 € | 2.009,91 € |
| 30.000 | 0,09217 € | 2.765,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

