
UMX2NTR | |
|---|---|
DigiKey Part Number | UMX2NTRTR-ND - Tape & Reel (TR) UMX2NTRCT-ND - Cut Tape (CT) UMX2NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMX2NTR |
Description | TRANS 2NPN DUAL 50V 150MA UMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMX2NTR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package UMT6 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMKT3920 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMKT3920TRPBFREECT-ND | 0,59000 € | Similar |
| MBT3904DW1T1G | onsemi | 123.248 | MBT3904DW1T1GOSCT-ND | 0,16000 € | Similar |
| PUMX2,115 | Nexperia USA Inc. | 3.159 | 1727-PUMX2115CT-ND | 0,18000 € | Similar |
| PUMX2,125 | Nexperia USA Inc. | 204.000 | PUMX2,125-ND | 0,03279 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14980 € | 14,98 € |
| 500 | 0,11178 € | 55,89 € |
| 1.000 | 0,09949 € | 99,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08386 € | 251,58 € |
| 6.000 | 0,07597 € | 455,82 € |
| 9.000 | 0,07195 € | 647,55 € |
| 15.000 | 0,06743 € | 1.011,45 € |
| 21.000 | 0,06476 € | 1.359,96 € |
| 30.000 | 0,06215 € | 1.864,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

