
UMT4401U3T106 | |
|---|---|
DigiKey Part Number | 846-UMT4401U3T106TR-ND - Tape & Reel (TR) 846-UMT4401U3T106CT-ND - Cut Tape (CT) 846-UMT4401U3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMT4401U3T106 |
Description | TRANS NPN 40V 0.6A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44100 € | 4,41 € |
| 100 | 0,28420 € | 28,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15798 € | 473,94 € |
| 6.000 | 0,14485 € | 869,10 € |
| 9.000 | 0,13816 € | 1.243,44 € |
| 15.000 | 0,13064 € | 1.959,60 € |
| 21.000 | 0,12619 € | 2.649,99 € |
| 30.000 | 0,12186 € | 3.655,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

