
UMT18NTR | |
|---|---|
DigiKey Part Number | UMT18NTR-ND - Tape & Reel (TR) UMT18NCT-ND - Cut Tape (CT) UMT18NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMT18NTR |
Description | TRANS 2PNP DUAL 12V 500MA UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 500mA 260MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMT18NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13343 € | 400,29 € |
| 6.000 | 0,12198 € | 731,88 € |
| 9.000 | 0,11614 € | 1.045,26 € |
| 15.000 | 0,10958 € | 1.643,70 € |
| 21.000 | 0,10569 € | 2.219,49 € |
| 30.000 | 0,10192 € | 3.057,60 € |
| 75.000 | 0,09897 € | 7.422,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

