
UMP11NFHTN | |
|---|---|
DigiKey Part Number | 846-UMP11NFHTNTR-ND - Tape & Reel (TR) 846-UMP11NFHTNCT-ND - Cut Tape (CT) 846-UMP11NFHTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMP11NFHTN |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package UMD6 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,30690 € | 30,69 € |
| 500 | 0,23476 € | 117,38 € |
| 1.000 | 0,21149 € | 211,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18192 € | 545,76 € |
| 6.000 | 0,16703 € | 1.002,18 € |
| 9.000 | 0,15944 € | 1.434,96 € |
| 15.000 | 0,15091 € | 2.263,65 € |
| 21.000 | 0,14586 € | 3.063,06 € |
| 30.000 | 0,14096 € | 4.228,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

