
UMN1NFHTR | |
|---|---|
DigiKey Part Number | 846-UMN1NFHTR-ND - Tape & Reel (TR) 846-UMN1NFHCT-ND - Cut Tape (CT) 846-UMN1NFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMN1NFHTR |
Description | DIODE ARRAY GP 80V 25MA UMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 25mA Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Average Rectified (Io) (per Diode) 25mA | Supplier Device Package UMD5 |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21190 € | 21,19 € |
| 500 | 0,15990 € | 79,95 € |
| 1.000 | 0,14311 € | 143,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12177 € | 365,31 € |
| 6.000 | 0,11101 € | 666,06 € |
| 9.000 | 0,10553 € | 949,77 € |
| 15.000 | 0,09936 € | 1.490,40 € |
| 21.000 | 0,09571 € | 2.009,91 € |
| 30.000 | 0,09217 € | 2.765,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

