Parametric Equivalent

UMN11NFHTN | |
|---|---|
DigiKey Part Number | 846-UMN11NFHTNTR-ND - Tape & Reel (TR) 846-UMN11NFHTNCT-ND - Cut Tape (CT) 846-UMN11NFHTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMN11NFHTN |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17284 € | 518,52 € |
| 6.000 | 0,15873 € | 952,38 € |
| 9.000 | 0,15154 € | 1.363,86 € |
| 15.000 | 0,14346 € | 2.151,90 € |
| 21.000 | 0,13867 € | 2.912,07 € |
| 30.000 | 0,13554 € | 4.066,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



