
UML4NTR | |
|---|---|
DigiKey Part Number | UML4NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UML4NTR |
Description | TRANS PNP 12V 0.5A UMT5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP + Diode (Isolated) 12 V 500 mA 260MHz 120 mW Surface Mount UMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 120 mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12627 € | 378,81 € |
| 6.000 | 0,11532 € | 691,92 € |
| 9.000 | 0,10974 € | 987,66 € |
| 15.000 | 0,10347 € | 1.552,05 € |
| 21.000 | 0,09975 € | 2.094,75 € |
| 30.000 | 0,09614 € | 2.884,20 € |
| 75.000 | 0,09251 € | 6.938,25 € |
| Unit Price without VAT: | 0,12627 € |
|---|---|
| Unit Price with VAT: | 0,15026 € |

