Bipolar (BJT) Transistor NPN + Zener Diode (Isolated) 150 mA 180MHz 120 mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UML23NTR

DigiKey Part Number
UML23NTR-ND - Tape & Reel (TR)
UML23NCT-ND - Cut Tape (CT)
UML23NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UML23NTR
Description
TRANS NPN 0.15A UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN + Zener Diode (Isolated) 150 mA 180MHz 120 mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UML23NTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
120 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10057 €301,71 €
6.0000,09148 €548,88 €
9.0000,08685 €781,65 €
15.0000,08164 €1.224,60 €
21.0000,07855 €1.649,55 €
30.0000,07555 €2.266,50 €
75.0000,06992 €5.244,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10057 €
Unit Price with VAT:0,11968 €