UMH8NTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 15.877
Unit Price: 0,17000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,05357 €
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMH8NTR

DigiKey Part Number
846-UMH8NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMH8NTR
Description
TRANS PREBIAS 2NPN 50V UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMH8NTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA (ICBO)
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Active
Power - Max
150mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
UMT6
Resistor - Base (R1)
10kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PUMH4,115Nexperia USA Inc.15.8771727-5236-1-ND0,17000 €Similar
RN1971TE85LFToshiba Semiconductor and Storage0RN1971TE85LFTR-ND0,05357 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12588 €377,64 €
6.0000,11499 €689,94 €
9.0000,11387 €1.024,83 €
Manufacturers Standard Package
Unit Price without VAT:0,12588 €
Unit Price with VAT:0,14980 €