
UMH4NFHATN | |
|---|---|
DigiKey Part Number | 846-UMH4NFHATNTR-ND - Tape & Reel (TR) 846-UMH4NFHATNCT-ND - Cut Tape (CT) 846-UMH4NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH4NFHATN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Manufacturer Rohm Semiconductor | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150mW |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package UMT6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17080 € | 17,08 € |
| 500 | 0,12794 € | 63,97 € |
| 1.000 | 0,11410 € | 114,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08933 € | 267,99 € |
| 6.000 | 0,08111 € | 486,66 € |
| 9.000 | 0,07691 € | 692,19 € |
| 15.000 | 0,07460 € | 1.119,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

