Direct
Parametric Equivalent

UMH2NFHATN | |
|---|---|
DigiKey Part Number | 846-UMH2NFHATNTR-ND - Tape & Reel (TR) 846-UMH2NFHATNCT-ND - Cut Tape (CT) 846-UMH2NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH2NFHATN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 47kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package UMT6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH2NTN | Rohm Semiconductor | 0 | UMH2NTNCT-ND | 0,42000 € | Parametric Equivalent |
| DCX144EU-7-F | Diodes Incorporated | 0 | 31-DCX144EU-7-FCT-ND | 0,41000 € | Direct |
| PUMH2,115 | Nexperia USA Inc. | 0 | 1727-1743-1-ND | 0,17000 € | Similar |
| RN4904,LF | Toshiba Semiconductor and Storage | 0 | RN4904LFCT-ND | 0,21000 € | Similar |
| DDC144EU-7-F | Diodes Incorporated | 7.549 | DDC144EU-FDICT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17080 € | 17,08 € |
| 500 | 0,12794 € | 63,97 € |
| 1.000 | 0,11410 € | 114,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09648 € | 289,44 € |
| 6.000 | 0,08759 € | 525,54 € |
| 9.000 | 0,08306 € | 747,54 € |
| 15.000 | 0,07797 € | 1.169,55 € |
| 21.000 | 0,07496 € | 1.574,16 € |
| 30.000 | 0,07202 € | 2.160,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |





