
UMH25NTN | |
|---|---|
DigiKey Part Number | 846-UMH25NTNTR-ND - Tape & Reel (TR) 846-UMH25NTNCT-ND - Cut Tape (CT) 846-UMH25NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH25NTN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH25NFHATN | Rohm Semiconductor | 1.699 | 846-UMH25NFHATNCT-ND | 0,43000 € | Parametric Equivalent |
| DDC143ZU-7-F | Diodes Incorporated | 812 | DDC143ZU-7-FDICT-ND | 0,46000 € | Parametric Equivalent |
| RN1906,LF(CT | Toshiba Semiconductor and Storage | 2.897 | RN1906LF(CTCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14980 € | 14,98 € |
| 500 | 0,11178 € | 55,89 € |
| 1.000 | 0,09949 € | 99,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08386 € | 251,58 € |
| 6.000 | 0,07597 € | 455,82 € |
| 9.000 | 0,07195 € | 647,55 € |
| 15.000 | 0,06743 € | 1.011,45 € |
| 21.000 | 0,06476 € | 1.359,96 € |
| 30.000 | 0,06215 € | 1.864,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



