
UMH1NTN | |
|---|---|
DigiKey Part Number | 846-UMH1NTNTR-ND - Tape & Reel (TR) 846-UMH1NTNCT-ND - Cut Tape (CT) 846-UMH1NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH1NTN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMH1NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15850 € | 15,85 € |
| 500 | 0,11848 € | 59,24 € |
| 1.000 | 0,10554 € | 105,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08906 € | 267,18 € |
| 6.000 | 0,08075 € | 484,50 € |
| 9.000 | 0,07652 € | 688,68 € |
| 15.000 | 0,07176 € | 1.076,40 € |
| 21.000 | 0,06894 € | 1.447,74 € |
| 30.000 | 0,06620 € | 1.986,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

