Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMH1NFHATN

DigiKey Part Number
846-UMH1NFHATNTR-ND - Tape & Reel (TR)
846-UMH1NFHATNCT-ND - Cut Tape (CT)
846-UMH1NFHATNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMH1NFHATN
Description
TRANS PREBIAS 2NPN 50V UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Power - Max
150mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
22kOhms
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Emitter Base (R2)
22kOhms
Supplier Device Package
UMT6
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.793
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26900 €2,69 €
1000,17080 €17,08 €
5000,12794 €63,97 €
1.0000,11410 €114,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08933 €267,99 €
6.0000,08111 €486,66 €
9.0000,07691 €692,19 €
15.0000,07460 €1.119,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €