Similar

UMH14NTR | |
|---|---|
DigiKey Part Number | UMH14NTR-ND - Tape & Reel (TR) UMH14NCT-ND - Cut Tape (CT) UMH14NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH14NTR |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Not For New Designs | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package UMT6 |
Resistor - Base (R1) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMH14,115 | Nexperia USA Inc. | 2.973 | 1727-PUMH14115CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08807 € | 264,21 € |
| 6.000 | 0,07994 € | 479,64 € |
| 9.000 | 0,07579 € | 682,11 € |
| 15.000 | 0,07330 € | 1.099,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


