
UMG7NTR | |
|---|---|
DigiKey Part Number | UMG7NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMG7NTR |
Description | TRANS PREBIAS 2NPN 50V UMT5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Not For New Designs | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package UMT5 |
Resistor - Base (R1) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMG6NTR | Rohm Semiconductor | 0 | UMG6NTR-ND | 0,06728 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09310 € | 279,30 € |
| 6.000 | 0,08459 € | 507,54 € |
| 9.000 | 0,08025 € | 722,25 € |
| 15.000 | 0,07853 € | 1.177,95 € |
| Unit Price without VAT: | 0,09310 € |
|---|---|
| Unit Price with VAT: | 0,11079 € |


