
UMG4NTR | |
|---|---|
DigiKey Part Number | UMG4NTR-ND - Tape & Reel (TR) UMG4NCT-ND - Cut Tape (CT) UMG4NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMG4NTR |
Description | TRANS PREBIAS 2NPN 50V UMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
EDA/CAD Models | UMG4NTR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package UMT5 |
Resistor - Base (R1) 10kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16540 € | 16,54 € |
| 500 | 0,12386 € | 61,93 € |
| 1.000 | 0,11044 € | 110,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09335 € | 280,05 € |
| 6.000 | 0,08473 € | 508,38 € |
| 9.000 | 0,08034 € | 723,06 € |
| 15.000 | 0,07540 € | 1.131,00 € |
| 21.000 | 0,07248 € | 1.522,08 € |
| 30.000 | 0,06963 € | 2.088,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

