
UMG3NTR | |
|---|---|
DigiKey Part Number | UMG3NTR-ND - Tape & Reel (TR) UMG3NCT-ND - Cut Tape (CT) UMG3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMG3NTR |
Description | TRANS PREBIAS 2NPN 50V UMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
EDA/CAD Models | UMG3NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,16750 € | 16,75 € |
| 500 | 0,12542 € | 62,71 € |
| 1.000 | 0,11183 € | 111,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09453 € | 283,59 € |
| 6.000 | 0,08580 € | 514,80 € |
| 9.000 | 0,08135 € | 732,15 € |
| 15.000 | 0,07635 € | 1.145,25 € |
| 21.000 | 0,07339 € | 1.541,19 € |
| 30.000 | 0,07051 € | 2.115,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

