Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 NPN 50V, 15V 100mA, 500mA 250MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMF8NTR

DigiKey Part Number
UMF8NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMF8NTR
Description
TRANS PREBIAS 1NPN 1NPN UMT6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 NPN 50V, 15V 100mA, 500mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V / 270 @ 10mA, 2V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA / 250mV @ 10mA, 200mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Not For New Designs
Frequency - Transition
250MHz
Transistor Type
1 NPN Pre-Biased, 1 NPN
Power - Max
150mW
Current - Collector (Ic) (Max)
100mA, 500mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V, 15V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
47kOhms
Supplier Device Package
UMT6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11275 €338,25 €
6.0000,10279 €616,74 €
9.0000,09947 €895,23 €
Manufacturers Standard Package
Unit Price without VAT:0,11275 €
Unit Price with VAT:0,13417 €