UMF5NTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08699 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 12V 100mA, 500mA 250MHz, 260MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMF5NTR

DigiKey Part Number
UMF5NTR-ND - Tape & Reel (TR)
UMF5NCT-ND - Cut Tape (CT)
UMF5NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF5NTR
Description
TRANS PREBIAS 1NPN 1PNP UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 12V 100mA, 500mA 250MHz, 260MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMF5NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 500mA
Voltage - Collector Emitter Breakdown (Max)
50V, 12V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V / 270 @ 10mA, 2V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA / 250mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz, 260MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41100 €4,11 €
1000,26490 €26,49 €
5000,20156 €100,78 €
1.0000,18113 €181,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15516 €465,48 €
6.0000,14207 €852,42 €
9.0000,13540 €1.218,60 €
15.0000,12791 €1.918,65 €
21.0000,12347 €2.592,87 €
30.0000,11916 €3.574,80 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €