
UMD3NFHATR | |
|---|---|
DigiKey Part Number | 846-UMD3NFHATR-ND - Tape & Reel (TR) 846-UMD3NFHACT-ND - Cut Tape (CT) 846-UMD3NFHADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD3NFHATR |
Description | TRANS PREBIAS NPN+PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN + PNP 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type NPN + PNP | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 10kOhms | Supplier Device Package UMT6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4982,LF(CT | Toshiba Semiconductor and Storage | 6.747 | RN4982LF(CTCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16890 € | 16,89 € |
| 500 | 0,12658 € | 63,29 € |
| 1.000 | 0,11288 € | 112,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09545 € | 286,35 € |
| 6.000 | 0,08666 € | 519,96 € |
| 9.000 | 0,08218 € | 739,62 € |
| 15.000 | 0,07714 € | 1.157,10 € |
| 21.000 | 0,07416 € | 1.557,36 € |
| 30.000 | 0,07126 € | 2.137,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



