
UMD12NFHATR | |
|---|---|
DigiKey Part Number | 846-UMD12NFHATR-ND - Tape & Reel (TR) 846-UMD12NFHATRCT-ND - Cut Tape (CT) 846-UMD12NFHATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD12NFHATR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 47kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package UMT6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,16760 € | 16,76 € |
| 500 | 0,12558 € | 62,79 € |
| 1.000 | 0,11198 € | 111,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09469 € | 284,07 € |
| 6.000 | 0,08597 € | 515,82 € |
| 9.000 | 0,08152 € | 733,68 € |
| 15.000 | 0,07653 € | 1.147,95 € |
| 21.000 | 0,07357 € | 1.544,97 € |
| 30.000 | 0,07069 € | 2.120,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



